Reference Only
09990000967
Crimpers / Crimping Tools UIC 558 Crimp Tool
Datasheet
09990000967 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Series | UIC 558 | |
| Subcategory | Tools | |
| Type | Crimping Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $722.98 | $722.98 | |
| $715.81 | $1,431.62 | |
| $670.21 | $3,351.05 | |
| $648.71 | $6,487.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes