Reference Only
09990000695
Circular Metric Connectors M17 crimping tool for single contacts
Datasheet
09990000695 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Accessory Type | Crimp Tool | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Thread Size | M17 | |
| Type | Hand Crimping Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,426.19 | $1,426.19 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.