Reference Only
09990000531
Crimpers / Crimping Tools D SUB POSITIONNER TURNED CON
Datasheet
09990000531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Single D-Sub Standard Contact | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0531 09 99 000 0531 9990000531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.28 | $299.28 | |
| $296.31 | $592.62 | |
| $293.38 | $880.14 | |
| $289.76 | $1,448.80 | |
| $279.62 | $2,796.20 | |
| $275.89 | $6,897.25 |
Need more?
Sign in to add projects and notes