Reference Only
09990000511
D-Sub Tools & Hardware DSUB MIXED INSERTION EXTRACTION TOOL SI
Datasheet
09990000511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tools | |
| Type | Insertion / Extraction Tool | |
| For Use With | D-Sub Mixed | |
| Description/Function | D-Sub mixed signal insertion and removal tool | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.98 | $37.98 |
Need more?
Available Regional Inventory
5 available now at ttieurope.com
Sign in to add projects and notes