Reference Only
09990000507
Punches & Dies DSUB DIE INNER COAX CONTACT
Datasheet
09990000507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Punches & Dies | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Inner coaxial contact die | |
| Description/Function | D-Sub locator tool | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $348.46 | $348.46 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes