Reference Only
09990000368
D-Sub Tools & Hardware REMOVAL TOOL HAN D-SUB CONTCT
Datasheet
09990000368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | Removal of D-Sub Contacts | |
| For Use With | D-Sub Barrel Connectors and Contacts | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-99-000-0368 09 99 000 0368 9990000368 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.87 | $28.87 |
Need more?
Available Regional Inventory
2 available now at ttieurope.com
Sign in to add projects and notes