Reference Only
09990000110
Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
Datasheet
09990000110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Han C, D, E Insert Series | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0110 09 99 000 0110 9990000110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $774.06 | $774.06 |
Need more?
Available Regional Inventory
2 available now at ttieurope.com
Sign in to add projects and notes