Reference Only
09990000021
Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR
Datasheet
09990000021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool with Locator | |
| For Use With | Contact series 09150006104/6204 and 09150006124/6224 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0021 09 99 000 0021 9990000021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.07 | $273.07 | |
| $270.37 | $540.74 | |
| $267.69 | $803.07 | |
| $256.96 | $1,284.80 |
Need more?
Sign in to add projects and notes