Reference Only
09931006242
Relay Sockets & Hardware AEF Relay Contact (Interlock), Crimp, 2.5mm
Datasheet
09931006242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Contacts | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |