Reference Only
09930060403
New Product
Heavy Duty Power Connectors Han ORV3 Power 6+PE hood 18,5-20mm OD
Datasheet
09930060403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side Entry | |
| Current Rating | 32 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 58 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Cable | |
| Number of Positions | 7 Position | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han ORV3 | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Han | |
| Voltage Rating | 277 VAC, 480 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.99 | $129.90 | |
| $12.86 | $6,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes