Reference Only

09930011301

Heavy Duty Power Connectors Han S 120 Bulkhead Mount Housing black M18 w/ male contact M6

Manufacturer:

Mfr Part:
09930011301

TTI Part:
09930011301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S 120
ProductConnectors
Current Rating120 A
Termination StyleScrew
Voltage Rating1.5 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP40
PackagingBulk
TradenameHan
Contact GenderMale
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

57In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$6.92
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.