Reference Only
09930010508
Heavy Duty Power Connectors Han S Hood, angled, blue, 25-50mm
Datasheet
09930010508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han S | |
| Product | Hoods | |
| Current Rating | 200 A | |
| Voltage Rating | 1.5 kV | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| IP Rating | IP20, IP40 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.22 | $7.22 | |
| $6.02 | $3,010.00 | |
| $5.79 | $5,790.00 | |
| $5.73 | $28,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.