Reference Only

09930010323

Heavy Duty Power Connectors Han S Bulkhead Mount Housing black M20 w/ male contact busbar

Manufacturer:

Mfr Part:
09930010323

TTI Part:
09930010323

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1.5 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP20, IP40
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorBlack, Yellow
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.46$11.46
$10.65$5,325.00
$9.94$9,940.00
$9.55$47,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes