Reference Only

09930010106

Heavy Duty Power Connectors Han S Screw Mount Housing, red, M20, w/ male contact M8 w/ Tuflok protection

Manufacturer:

Mfr Part:
09930010106

TTI Part:
09930010106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleThreaded Bolt
Voltage Rating1.5 kV
Thread SizeM8
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP20, IP40
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorRed
Minimum Operating Temperature- 40 C
Mounting StyleScrew Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.41$11.41
$9.51$4,755.00
$8.74$8,740.00
$8.65$43,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes