Reference Only

09930010102

Heavy Duty Power Connectors HanS ScrewMountHouse Red M20

Manufacturer:

Mfr Part:
09930010102

TTI Part:
09930010102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHousings
BoardlocksSingle Locking
Current Rating200 A
Number of Positions1 Position
Termination StyleScrew
Voltage Rating1.5 kV
Insert / Contact GenderPin (Male)
Thread SizeM8
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP20, IP40
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$6.87
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.