Reference Only
09930009951
Wrenches Han S Wrench Adapter AF23
Datasheet
09930009951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wrenches | |
| Product | Accessories | |
| Type | Adapter | |
| Description/Function | Wrench Adapter | |
| For Use With | Wrench size 23 | |
| Packaging | Bulk | |
| Product Type | Wrenches | |
| Series | Han S | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8204110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.05 | $130.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes