Reference Only

09930008260

Heavy Duty Power Connectors Han S 120 Crimp Contact female angled 10mm (8AWG)

Manufacturer:

Mfr Part:
09930008260

TTI Part:
09930008260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S 120
ProductContacts
Current Rating120 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingBulk
TradenameHan
Contact GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.92$11.92
$11.80$5,900.00
$11.69$11,690.00
$11.57$57,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes