Reference Only

09930007262

Heavy Duty Power Connectors Han S Crimp Contact, female, angled, 25mm (4AWG)

Manufacturer:

Mfr Part:
09930007262

TTI Part:
09930007262

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S
ProductContacts
Current Rating200 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max4 AWG
PackagingBulk
TradenameHan
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.36$17.36
$14.47$7,235.00
$14.33$14,330.00
$14.18$70,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes