Reference Only

09930007226

Heavy Duty Power Connectors Han S 200 rubber sleeve 12.9 - 14.6 mm

Manufacturer:

Mfr Part:
09930007226

TTI Part:
09930007226

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S
ProductAccessories
Accessory TypeSleeve
Housing MaterialRubber
PackagingBulk
TradenameHan
Flammability RatingUL 94 V-0
For Use WithCable diameter 12.9 mm to 14.6 mm
Housing ColorWhite
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016996050
TARIC4016999790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

488In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes