Reference Only

09930007223

Heavy Duty Power Connectors Han S 200 rubber sleeve 9.0 - 10.5 mm

Manufacturer:

Mfr Part:
09930007223

TTI Part:
09930007223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S
ProductAccessories
Accessory TypeSleeve
Housing MaterialRubber
PackagingBulk
TradenameHan
Flammability RatingUL 94 V-0
For Use WithCable diameter 9 mm to 10.5 mm
Housing ColorWhite
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$5.36
$1.12$560.00
$1.05$1,050.00
$1.00$5,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes