Reference Only
09930007221
Heavy Duty Power Connectors Han S 200 rubber sleeve 6.4 - 7.9 mm
Datasheet
09930007221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han S | |
| Product | Accessories | |
| Accessory Type | Sleeve | |
| Housing Material | Rubber | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Cable diameter 6.4 mm to 7.9 mm | |
| Housing Color | White | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $5.04 | |
| $1.51 | $15.10 | |
| $1.34 | $33.50 | |
| $1.32 | $66.00 | |
| $1.20 | $300.00 | |
| $1.14 | $570.00 | |
| $1.09 | $1,090.00 | |
| $1.02 | $2,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.