Reference Only
09930006250
New Product
Heavy Duty Power Connectors Han ORV3 Power Bridge Star configuration
Datasheet
09930006250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 32 A | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 5 C | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Han ORV3 | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Voltage Rating | 480 VAC, 380 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.28 | $10.28 | |
| $10.17 | $50.85 | |
| $10.07 | $100.70 | |
| $8.77 | $175.40 | |
| $8.37 | $418.50 | |
| $8.13 | $813.00 | |
| $8.05 | $4,025.00 | |
| $7.66 | $7,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes