Reference Only
09930006243
New Product
Terminals Han ORV3 LMC-F-CRT6mm/AWG10-Ag
Datasheet
09930006243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Gender | Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | Han ORV3 | |
| Tradename | Han | |
| Packaging | Bulk | |
| Current Rating | 32 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $40.50 | |
| $1.53 | $76.50 | |
| $1.45 | $145.00 | |
| $1.37 | $342.50 | |
| $1.29 | $645.00 | |
| $1.22 | $1,220.00 | |
| $1.18 | $2,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.