Reference Only

09930006143

New Product
Terminals Han ORV3 LMC-M-CRT6mm/AWG10-Ag

Manufacturer:

Mfr Part:
09930006143

TTI Part:
09930006143

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryTerminals
ProductContacts
Termination StyleCrimp
GenderMale
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesHan ORV3
TradenameHan
PackagingBulk
Current Rating32 A
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.00$50.00
$1.98$99.00
$1.91$191.00
$1.78$445.00
$1.70$850.00
$1.62$1,620.00
$1.51$3,775.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.