Reference Only

09930005401

Heavy Duty Power Connectors Han S200 Housing Plastic Protection Cover

Manufacturer:

Mfr Part:
09930005401

TTI Part:
09930005401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan S
ProductAccessories
Accessory TypeDust Cap
PackagingBulk
TradenameHan
For Use WithBulkhead and screw mounted housings
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

484In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 2)
Quantity Unit PriceExt. Price
$0.47$5.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes