Reference Only
09731966903
DIN 41612 Connectors 96P 2A MALE STR SLDR
Datasheet
09731966903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type R | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Signal R | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4 mm | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-73-196-6903 09 73 196 6903 9731966903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
249In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $8.70 |
Need more?
My Notes
Sign into see notes.