Reference Only
09731965531
DIN 41612 Connectors DIN SIGNAL TYC/R SHROUD PR-IN A11.5
Datasheet
09731965531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Type R | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Accessory Type | Mezzanine Adapter | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4 mm | |
| Part # Aliases | 09-73-196-5531 09 73 196 5531 9731965531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $23.83 | |
| $19.86 | $9,930.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes