Reference Only

09721326993

DIN 41612 Connectors CNNCTR M/ THROUGH HL TYP-Q DIN BCKPLT

Manufacturer:

Mfr Part:
09721326993

TTI Part:
09721326993

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions32 Position
Number of Rows2 Row
Pitch5.08 mm
TypeType Q
Termination StyleThrough Hole
Mounting AngleStraight
Contact MaterialCopper Alloy
PackagingEach
Product TypeDIN 41612 Connectors
Rows Loaded2
SubcategoryBackplane Connectors
Part # Aliases09-72-132-6993 09 72 132 6993 9721326993

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.74$94.80
$3.97$1,985.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.