Reference Only

09700062813

Heavy Duty Power Connectors HAN STAF 6P FEMALE SCREW TERMINATION

Manufacturer:

Mfr Part:
09700062813

TTI Part:
09700062813

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesStaf
ProductInserts
Current Rating10 A
Number of Positions6 Position
Termination StyleScrew
Voltage Rating50 V
Housing / Hood Size3A
Insert / Contact GenderMale
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max16 AWG
PackagingKit
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-70-006-2813 09 70 006 2813 9700062813

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.38$113.80
$10.36$518.00
$10.26$1,026.00
$10.15$2,537.50
Need more?

My Notes

Sign into see notes.