Reference Only
09700009991
Heavy Duty Power Connectors PROFILE SEAL HAN 3A
Datasheet
09700009991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Housing / Hood Size | 3A | |
| Housing Material | Nitrile Butadiene Rubber (NBR) | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-70-000-9991 09 70 000 9991 9700009991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $12.50 | |
| $1.22 | $36.60 | |
| $1.13 | $56.50 | |
| $1.07 | $107.00 | |
| $1.01 | $252.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.