Reference Only

09693120172

D-Sub Mixed Contact Connectors DSUB ML 17W2 CRIMP INSULATOR

Manufacturer:

Mfr Part:
09693120172

TTI Part:
09693120172

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement17W2
Number of Positions17 Position
Mounting AngleStraight
Termination StyleCrimp
PackagingBulk
FilteredUnfiltered
GenderMale
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.73$236.50
$4.14$2,070.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes