Reference Only
09693117094
D-Sub Mixed Contact Connectors 5+4 MALE SLDR 9W4 5 SIGNAL 4 SPECIAL
Datasheet
09693117094 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Through Hole | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Plating | Metal | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-311-7094 09 69 311 7094 9693117094 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.74 | $7.74 | |
| $6.58 | $65.80 | |
| $6.17 | $154.25 | |
| $5.87 | $293.50 | |
| $5.59 | $559.00 | |
| $5.53 | $829.50 | |
| $5.24 | $1,310.00 |
Need more?
Sign in to add projects and notes