Reference Only

09693017211

D-Sub Mixed Contact Connectors DSUB FEM STR 21W1 SLDRCUP

Manufacturer:

Mfr Part:
09693017211

TTI Part:
09693017211

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement21W2
Number of Positions21 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
PackagingBulk
FilteredUnfiltered
GenderFemale
InsulationNot Insulated
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases09-69-301-7211 09 69 301 7211 9693017211

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.89$14.89
$14.29$142.90
$13.75$343.75
$11.93$596.50
$11.68$1,168.00
$11.57$1,735.50
$11.16$2,790.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes