Reference Only

09692825821

D-Sub Mixed Contact Connectors DSUB MIXED ML 20A SHORT CRIMP POWER CO

Manufacturer:

Mfr Part:
09692825821

TTI Part:
09692825821

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
PackagingBulk
FilteredUnfiltered
Product TypeMixed Contact D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases09-69-282-5821 09 69 282 5821 9692825821

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$5.42
$4.61$46.10
$4.32$86.40
$4.11$205.50
$3.89$389.00
$3.62$724.00
$3.58$1,074.00
$3.49$1,745.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000512 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION TOOL SIZE 8 CNTS
09990000509 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL POWER CONTACT

My Notes

Sign into see notes.