Reference Only

09692817423

D-Sub Contacts MALE CONTACT 40 AMP SOLDER

Manufacturer:

Mfr Part:
09692817423

TTI Part:
09692817423

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge10 AWG to 8 AWG
Termination StyleSolder
PackagingBulk
Current Rating40 A
Product TypeD-Sub Contacts
SeriesD-Sub Mixed
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.37$237.00
$2.11$1,055.00
Need more?
Sign in to add projects and notes