Reference Only

09692817230

D-Sub Contacts MALE COAX CNT 75 OHM SLDR/CRIMP RG179/18

Manufacturer:

Mfr Part:
09692817230

TTI Part:
09692817230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeCoax Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleCrimp
PackagingBulk
Current Rating2 A
Product TypeD-Sub Contacts
SeriesD-Sub Mixed
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.91$138.20
$5.99$2,995.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes