Reference Only
09692815143
D-Sub Mixed Contact Connectors DSUB MIXED ML SOLDER CRIMP COAX 50 OHMS
Datasheet
09692815143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Number of Positions | 1 Position | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-281-5143 09 69 281 5143 9692815143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.96 | $12.96 | |
| $10.80 | $108.00 | |
| $10.27 | $205.40 | |
| $10.16 | $406.40 | |
| $9.98 | $598.80 | |
| $9.63 | $963.00 | |
| $8.60 | $4,300.00 | |
| $8.19 | $8,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes