Reference Only

09692120111

D-Sub Mixed Contact Connectors DSUB ML 11W1 CRIMP CONN

Manufacturer:

Mfr Part:
09692120111

TTI Part:
09692120111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
PackagingBulk
FilteredUnfiltered
Product TypeMixed Contact D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases09-69-212-0111 09 69 212 0111 9692120111

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.14$6.14
$5.21$52.10
$4.89$97.80
$4.65$232.50
$4.43$443.00
$4.10$820.00
$4.05$1,215.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.