Reference Only

09692100633

D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONT MIXED GE

Manufacturer:

Mfr Part:
09692100633

TTI Part:
09692100633

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3C
Number of Positions3 Position
PackagingBulk
FilteredUnfiltered
GenderMale
Number of Rows1 Row
Pitch6.86 mm
Product TypeMixed Contact D-Sub Connectors
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

148In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.63$9.26
$3.93$39.30
$3.69$92.25
$3.51$175.50
$3.34$334.00
$3.09$618.00
$3.05$915.00
$2.98$1,490.00
Need more?

My Notes

Sign into see notes.