Reference Only

09692100033

D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONTACTS

Manufacturer:

Mfr Part:
09692100033

TTI Part:
09692100033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3
Number of Positions3 Position
PackagingBulk
FilteredUnfiltered
GenderMale
Number of Rows1 Row
Pitch6.86 mm
Product TypeMixed Contact D-Sub Connectors
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.90$7.80
$3.32$33.20
$3.11$77.75
$2.96$148.00
$2.69$269.00
$2.66$532.00
$2.58$774.00
$2.44$1,220.00
Need more?

My Notes

Sign into see notes.