Reference Only

09692017072

D-Sub Mixed Contact Connectors 5+2 FML SLDR 7W3 SHL 5 SIGNAL 2 SPECIAL

Manufacturer:

Mfr Part:
09692017072

TTI Part:
09692017072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
PackagingBulk
FilteredUnfiltered
GenderFemale
Height12.5 mm
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases09-69-201-7072 09 69 201 7072 9692017072

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

61In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$8.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes