Reference Only
09691827420
D-Sub Mixed Contact Connectors D SUB MIXED FEM 10A CRIMP POWER CNT PL3
Datasheet
09691827420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Mounting Angle | Straight | |
| Number of Positions | 1 Position | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-182-7420 09 69 182 7420 9691827420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $300.00 | |
| $2.73 | $1,365.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Associated Parts

D-Sub Tools & Hardware INSERTION EXTRACTION TOOL SIZE 8 CNTS

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL POWER CONTACT
Sign in to add projects and notes