Reference Only
09691825823
D-Sub Mixed Contact Connectors DSUB MIXED FEM 40A SHORT CRIMP PWR CONT
Datasheet
09691825823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-182-5823 09 69 182 5823 9691825823 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.79 | $7.79 | |
| $6.62 | $66.20 | |
| $6.21 | $124.20 | |
| $5.91 | $295.50 | |
| $5.62 | $562.00 | |
| $5.20 | $1,040.00 | |
| $5.14 | $1,542.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Tools & Hardware INSERTION EXTRACTION TOOL SIZE 8 CNTS

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL POWER CONTACT
My Notes
Sign into see notes.