Reference Only
09691825423
D-Sub Contacts CNTCT SOCKET D-SUB 40A
Datasheet
09691825423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | D-Sub Mixed | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $360.00 | |
| $3.23 | $1,615.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERTION EXTRACTION TOOL SIZE 8 CNTS

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL POWER CONTACT
My Notes
Sign into see notes.