Reference Only

09691825421

D-Sub Contacts DSUB FE STR CRIMP CONTACT 20A POWER

Manufacturer:

Mfr Part:
09691825421

TTI Part:
09691825421

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge14 AWG to 12 AWG
Termination StyleCrimp
PackagingBulk
Current Rating20 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.47$347.00
$3.16$1,580.00
Need more?

Associated Parts

09990000509 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL POWER CONTACT
09990000512 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION TOOL SIZE 8 CNTS

My Notes

Sign into see notes.