Reference Only
09691817823
D-Sub Mixed Contact Connectors DSUB MIXED FEM 40A SHORT PL3 SOLDER PWR
Datasheet
09691817823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-181-7823 09 69 181 7823 9691817823 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.71 | $6.71 | |
| $5.70 | $57.00 | |
| $5.34 | $133.50 | |
| $5.09 | $254.50 | |
| $4.84 | $484.00 | |
| $4.48 | $896.00 | |
| $4.43 | $1,329.00 | |
| $4.32 | $2,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes