Reference Only

09691817421

D-Sub Contacts FEMALE CONTACT 20 AMPS SOLDER

Manufacturer:

Mfr Part:
09691817421

TTI Part:
09691817421

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge14 AWG to 12 AWG
Termination StyleSolder Cup
PackagingBulk
Current Rating20 A
Product TypeD-Sub Contacts
SeriesD-Sub Mixed
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.95$7.90
$3.35$33.50
$3.14$78.50
$2.99$149.50
$2.51$251.00
$2.49$747.00
$2.37$1,185.00
Need more?
Sign in to add projects and notes