Reference Only

09691817420

D-Sub Contacts DSUB MIXED FEM 10A PL3 SOLD.PWR CONT

Manufacturer:

Mfr Part:
09691817420

TTI Part:
09691817420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge20 AWG to 16 AWG
Termination StyleSolder Cup
PackagingBulk
Current Rating10 A
Product TypeD-Sub Contacts
SeriesD-Sub Mixed
SubcategoryD-Sub Connectors
Part # Aliases09-69-181-7420 09 69 181 7420 9691817420

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.52$252.00
$2.30$1,150.00
Need more?

My Notes

Sign into see notes.