Reference Only
09691815140
D-Sub Contacts DSUB FEM STR 50OHMS SOLDER CONTACT COAX
Datasheet
09691815140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Kit | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.70 | $8.70 | |
| $8.62 | $86.20 | |
| $8.26 | $165.20 | |
| $7.58 | $227.40 | |
| $7.23 | $433.80 | |
| $7.16 | $716.00 | |
| $7.01 | $1,752.50 | |
| $6.95 | $3,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes