Reference Only

09675096715

D-Sub Standard Connectors DSub Min D

Manufacturer:

Mfr Part:
09675096715

TTI Part:
09675096715

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder Cup
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialBrass
Shell PlatingTin
IP RatingIP67
FilteredUnfiltered
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.46$21.46
$20.88$83.52
$19.13$191.30
$18.41$460.25
$17.65$882.50
$16.81$1,681.00
$15.76$3,940.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.